Inductor RF Chip Unshielded Wirewound 0.12uH 10% 25MHz 30Q-Factor Ferrite 0.88A 0.125Ohm DCR T/R
API Delevan M83446/4-01B/F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.88A |
| Max DC Resistance | 0.125Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 750MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/4-01B/F to view detailed technical specifications.
No datasheet is available for this part.