This 0.012uH wirewound RF chip inductor features a phenolic core material and unshielded protection style. It has a tolerance of 10% and a maximum DC current of 1.19A. The inductor's minimum quality factor is 57 and minimum self resonant frequency is 2450MHz. It measures 2.79mm in product length and 1.91mm in height, with a product depth of 2.79mm. The operating temperature range is -55°C to 125°C.
API Delevan M83446/4-38A technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.19A |
| Max DC Resistance | 0.069Ohm |
| Minimum Quality Factor | 57 |
| Minimum Self Resonant Frequency | 2450MHz |
| Product Length | 2.79mm |
| Height | 1.91mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.