The M83446/40-02P is a shielded wirewound inductor from API Delevan with a core material of iron and a type of RF inductors. It has a maximum DC current rating of 1.412A and a maximum DC resistance of 0.1 ohms. The inductor has a minimum quality factor of 50 and a minimum self-resonant frequency of 400M. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
API Delevan M83446/40-02P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 1.412A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 400MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.