This shielded wirewound RF inductor from API Delevan features a 0.68uH inductance value with a 10% tolerance. It has a maximum DC current rating of 675mA and a maximum DC resistance of 0.44 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.4mm.
API Delevan M83446/40-11P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.675A |
| Max DC Resistance | 0.44Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 166MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/40-11P to view detailed technical specifications.
No datasheet is available for this part.