The M83446/40-42F is a 1812 ferrite shielded wirewound inductor from API Delevan. It features a minimum quality factor of 40 and a minimum self resonant frequency of 4 MHz. The inductor has a maximum DC current rating of 0.135 A and a maximum DC resistance of 11 ohms. It operates over a temperature range of -55°C to 125°C.
API Delevan M83446/40-42F technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/40-42F to view detailed technical specifications.
No datasheet is available for this part.