The M83446/40-42P is a 1812 ferrite shielded wirewound inductor with an inductance of 270uH and a tolerance of 10%. It has a maximum DC current rating of 0.135A and a maximum DC resistance of 11 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It is a surface mount component suitable for use in high-frequency applications.
API Delevan M83446/40-42P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.135A |
| Max DC Resistance | 11Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 4MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for API Delevan M83446/40-42P to view detailed technical specifications.
No datasheet is available for this part.