This shielded wirewound ferrite inductor has an inductance of 470uH with a tolerance of 10%. It operates at a maximum DC current of 0.091A and has a maximum DC resistance of 24 ohms. The inductor's minimum quality factor is 40 and its minimum self-resonant frequency is 3.3MHz. It is available in a 1812 case size with a product length of 4.8mm and a height and depth of 3.4mm. The inductor is designed to operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
API Delevan M83446/40-45P technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.091A |
| Max DC Resistance | 24Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 3.3MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |