Inductor RF Chip Unshielded Wirewound 12uH 10% 2.5MHz 36Q-Factor Iron 0.079A 4Ohm DCR T/R
API Delevan M83446/8-87A technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.079A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 36 |
| Minimum Self Resonant Frequency | 26MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/8-87A to view detailed technical specifications.
No datasheet is available for this part.