This 100uH inductor features a wirewound construction with an unshielded design and an iron core material. It has a tolerance of 10% and a maximum DC resistance of 31 ohms. The inductor is rated for a maximum DC current of 0.028A and has a minimum quality factor of 30. It operates over a temperature range of -55°C to 125°C and measures 2.79mm in length, 1.78mm in height, and 2.79mm in depth.
API Delevan M83446/8-98B/F technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.028A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 7MHz |
| Product Length | 2.79mm |
| Height | 1.78mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan M83446/8-98B/F to view detailed technical specifications.
No datasheet is available for this part.