The MIL1330-70K is a general purpose inductor with a nominal inductance of 120uH and a DC resistance of 13mOhm. It is designed for RF inductor applications and has a maximum rated current of 0.066A. The inductor is shielded and has a self resonance frequency of 12MHz. It operates over a temperature range of -55 to 105C and is available in a 3313 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL1330-70K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.26 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 13 |
| Rated Current-Max | 0.066 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL1330-70K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.