The MIL1331-123K is a general purpose inductor from API Delevan with a nominal inductance of 12uH and a minimum quality factor of 36. It operates within a temperature range of -55 to 105 degrees Celsius and has a maximum rated current of 0.122A. The inductor is shielded and designed for RF applications, with a self-resonance frequency of 35MHz and a DC resistance of 3 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL1331-123K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.26 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3 |
| Rated Current-Max | 0.122 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 35 |
| Quality Factor-Min (at L-nom) | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL1331-123K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.