The MIL1331-274K is a general purpose inductor with a nominal inductance of 270uH and a DC resistance of 12 ohms. It is designed for use in RF inductor applications and has a maximum operating temperature of 105 degrees Celsius. The inductor is shielded and has a self-resonance frequency of 9 MHz. It is available in a surface mount package with dimensions of 8.26mm in length, 3.18mm in width, and 3.68mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL1331-274K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.26 |
| Tolerance | 10 |
| Package Width | 3.18 |
| Package Height | 3.68 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 12 |
| Rated Current-Max | 0.061 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL1331-274K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.