The MIL1812-122J is a surface mount general purpose inductor from API Delevan. It has a nominal inductance of 1.2uH and a minimum quality factor of 50. The inductor can handle a maximum current of 604mA and has a DC resistance of 0.55 ohms. It is available in a 1812 package with dimensions of 4.83mm in length, 3.4mm in width, and 3.4mm in height. The inductor is not shielded and is intended for use in RF applications. It has a self-resonance frequency of 80 and can operate over a temperature range of -55 to 125 degrees Celsius.
API Delevan MIL1812-122J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 5 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.55 |
| Rated Current-Max | 0.604 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL1812-122J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.