The MIL1812R-330M is a surface mount general purpose inductor with a nominal inductance of 0.033uH and a minimum quality factor of 40. It has a maximum rated current of 1A and operates over a temperature range of -55 to 125 degrees Celsius. The inductor is available in a 1812 package with a length of 4.83mm, width of 3.4mm, and height of 3.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL1812R-330M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.83 |
| Tolerance | 20 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.033 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 1 |
| Self Resonance Frequency | 1000 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL1812R-330M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.