The MIL2510-10K general purpose inductor from API Delevan features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a tolerance of 10% and is a dual-ended inductor with a shielded construction. The inductor has a nominal inductance of 0.27uH and a self-resonance frequency of 440 MHz. It also has a minimum quality factor of 25 at its nominal inductance and a DC resistance of 0.4 ohms. The inductor is rated for a maximum current of 0.51A and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL2510-10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.48 |
| Tolerance | 10 |
| Package Width | 2.67 |
| Package Height | 2.79 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.4 |
| Rated Current-Max | 0.51 |
| Self Resonance Frequency | 440 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL2510-10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.