This wirewound RF inductor features a 0.68uH inductance value with a 10% tolerance and is designed for operation at a test frequency of 25MHz. The inductor has a maximum DC current rating of 0.475A and a maximum DC resistance of 0.21 ohms. It is constructed with an iron core material and has a minimum quality factor of 35 and a minimum self-resonant frequency of 210MHz. The inductor is available in a 2510 case size with dimensions of 6.48mm in length, 2.79mm in height, and 2.67mm in depth. It is rated for operation over a temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.475A |
| Max DC Resistance | 0.21Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 210MHz |
| Case Size | 2510 |
| Product Length | 6.48mm |
| Height | 2.79mm |
| Product Depth | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |