The MIL4922-09L is a general purpose inductor with a nominal inductance of 4.7uH and a maximum rated current of 2.9A. It has a DC resistance of 0.047 ohms and operates within a temperature range of -55 to 130 degrees Celsius. The inductor is a surface mount type with a package length of 13.21mm, width of 6.35mm, and height of 5.84mm. It is a dual-ended inductor with a tolerance of 15%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-09L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-09L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.047 |
| Rated Current-Max | 2.9 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-09L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.