The MIL4922-13L is a surface mount fixed inductor from API Delevan with a general purpose inductor application and a maximum operating temperature of 130 degrees Celsius. It has a nominal inductance of 10uH and a maximum rated current of 2.36A. The inductor is not shielded and has a DC resistance of 0.071 ohms. It is available in a 4922 package with dimensions of 13.21mm in length, 6.35mm in width, and 5.84mm in height. The inductor is suitable for use in power inductor applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-13L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.071 |
| Rated Current-Max | 2.36 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.