The MIL4922-21L is a surface mount general purpose inductor from API Delevan. It has a nominal inductance of 47uH and a tolerance of 15%. The inductor is rated for a maximum current of 1.04A and has a DC resistance of 0.362 ohms. It is designed for use as a power inductor and has a test frequency of 0.001 Hz. The inductor is available in a 4922 package type with dimensions of 13.21mm x 6.35mm x 5.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-21L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-21L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.362 |
| Rated Current-Max | 1.04 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-21L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.