The MIL4922-23L is a surface mount general purpose inductor with a nominal inductance of 68uH and a maximum operating temperature of 130C. It has a maximum rated current of 0.97A and a DC resistance of 0.418R. The inductor is not shielded and has a dual ended terminal placement. It is suitable for use as a power inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.418 |
| Rated Current-Max | 0.97 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.