This general purpose inductor from API Delevan features a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 0.53A and a DC resistance of 1.37Ohm. The inductor is 180uH and is designed for power inductor applications. It is available in a 4922 package type with a length of 13.21mm, width of 6.35mm, and height of 5.84mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-28L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-28L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 180 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.37 |
| Rated Current-Max | 0.53 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-28L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.