The MIL4922-29L is a surface mount fixed inductor from API Delevan. It has a nominal inductance of 220uH and a maximum rated current of 0.5A. The inductor's DC resistance is 1.58 ohms. The inductor is not shielded and is designed for power inductor applications. It has a package length of 13.21mm, a package width of 6.35mm, and a package height of 5.84mm. The inductor is available in a 4922 package type. It can operate over a temperature range of -55 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-29L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-29L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.58 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-29L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.