The MIL4922-391LT is a general purpose inductor with a nominal inductance of 0.39uH and a maximum operating temperature of 130C. It has a dual-ended terminal placement and a maximum rated current of 6.25A. The inductor is not shielded and has a DC resistance of 0.0095R. It is designed for use as a power inductor and has a minimum operating temperature of -55C.
API Delevan MIL4922-391LT technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0095 |
| Rated Current-Max | 6.25 |
| Test Frequency | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL4922-391LT to view detailed technical specifications.
No datasheet is available for this part.