The MIL4922-40L is a fixed inductor with a nominal inductance of 1800uH and a maximum rated current of 0.157A. It has a DC resistance of 16mΩ and is designed for surface mount applications. The inductor operates over a temperature range of -55°C to 130°C and is available in a 4922 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-40L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan MIL4922-40L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1800 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 16 |
| Rated Current-Max | 0.157 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-40L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.