The MIL4922-681L is a general purpose inductor with a nominal inductance of 0.68uH and a maximum rated current of 5.7A. It has a maximum operating temperature of 130C and a tolerance of 15%. The inductor is shielded and has a DC resistance of 0.011 ohms. It is designed for power inductor applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL4922-681L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.21 |
| Tolerance | 15 |
| Package Width | 6.35 |
| Package Height | 5.84 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.011 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.001 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for API Delevan MIL4922-681L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.