Inductor Power Molded/Unshielded Wirewound 1uH 15% 1KHz Ferrite 6.27A 0.009Ohm DCR 8532 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6.27A |
| Max DC Resistance | 0.009Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |