This general purpose inductor from API Delevan has a nominal inductance of 3.3uH and a maximum rated current of 4.7A. It is designed for power inductor applications and has a dual-ended terminal placement. The inductor is not shielded and has a DC resistance of 0.016 ohms. It operates within a temperature range of -55 to 130 degrees Celsius.
API Delevan MIL8532-07L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.845 |
| Tolerance | 15 |
| Package Width | 8.125 |
| Package Height | 7.01 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.016 |
| Rated Current-Max | 4.7 |
| Test Frequency | 0.001 |
| Manufacturer Series | MIL8532 |
| Series | MIL8532 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL8532-07L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.