The MIL8532-14L is a general purpose inductor with a nominal inductance of 12uH and a maximum rated current of 3.09A. It has a maximum operating temperature of 130C and a minimum operating temperature of -55C. The inductor is available in a 21.845mm x 8.125mm x 7.01mm package and is not shielded. It is designed for use as a power inductor and has a DC resistance of 0.037 ohms.
API Delevan MIL8532-14L technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.845 |
| Tolerance | 15 |
| Package Width | 8.125 |
| Package Height | 7.01 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.037 |
| Rated Current-Max | 3.09 |
| Test Frequency | 0.001 |
| Manufacturer Series | MIL8532 |
| Series | MIL8532 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL8532-14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.