This molded/unshielded ferrite wirewound inductor features a 56uH inductance with a 15% tolerance, tested at 1KHz. The maximum DC current rating is 1.65A, with a maximum DC resistance of 0.13 ohms. The inductor is available in an 8532 case size, measuring 22.35mm in length, 7.26mm in height, and 8.38mm in depth. It operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.65A |
| Max DC Resistance | 0.13Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |