The MIL8532-23LT is a fixed inductor from API Delevan with a wirewound technology and molded/unshielded protection style. It features a ferrite core material and a 68uH inductance value with a 15% tolerance. The inductor has a maximum DC current rating of 1.56A and a maximum DC resistance of 0.145. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The MIL8532-23LT operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.56A |
| Max DC Resistance | 0.145Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |