The MIL8532-29L is a general purpose inductor with a maximum operating temperature of 130 degrees Celsius and a rated current of 0.84 amps. It has a nominal inductance of 220 microhenries and a DC resistance of 0.505 ohms. The inductor is unshielded and intended for power inductor applications. It is a surface mount component with a package size of 21.845mm in length, 8.125mm in width, and 7.01mm in height. The inductor has a tolerance of 15% and is part of the MIL8532 series from API Delevan.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan MIL8532-29L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.845 |
| Tolerance | 15 |
| Package Width | 8.125 |
| Package Height | 7.01 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.505 |
| Rated Current-Max | 0.84 |
| Test Frequency | 0.001 |
| Manufacturer Series | MIL8532 |
| Series | MIL8532 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan MIL8532-29L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.