The MIL8532-31LT is a ferrite wirewound inductor with a 330uH inductance value and 15% tolerance. It has a maximum DC current rating of 0.74A and a maximum DC resistance of 0.65R. The inductor is molded and unshielded, with a case size of 8532. It has a product length of 22.35mm, height of 7.26mm, and product depth of 8.38mm. The inductor operates over a temperature range of -55 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.74A |
| Max DC Resistance | 0.65Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |