This is a fixed inductor with a wirewound technology and a molded/unshielded protection style. It has a ferrite core material and an inductance of 390uH with a tolerance of 15%. The inductor is designed to operate at a maximum DC current of 0.68A and a maximum DC resistance of 0.77R. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The operating temperature range is from -55C to 130C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 390uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.77Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |