This 560uH ferrite wirewound inductor features a 15% tolerance and is designed for surface mount applications. It has a maximum DC current rating of 0.56A and a maximum DC resistance of 1.14 ohms. The inductor is constructed with a ferrite core material and has a molded/unshielded protection style. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth, with a case size of 8532.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 560uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.56A |
| Max DC Resistance | 1.14Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |