This general purpose inductor from API Delevan has a maximum operating temperature of 130 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual-ended terminal placement and a nominal inductance of 3300 microhenries. The inductor is rated for a maximum current of 0.23 amperes and has a DC resistance of 6.56 milliohms. It measures 21.845mm in length, 8.125mm in width, and 7.01mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 21.845 |
| Tolerance | 15 |
| Package Width | 8.125 |
| Package Height | 7.01 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 6.56 |
| Rated Current-Max | 0.23 |
| Test Frequency | 0.001 |
| Manufacturer Series | MIL8532 |
| Series | MIL8532 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |