The MIL8532-43LT is a fixed inductor from API Delevan, featuring a wirewound technology and molded/unshielded protection style. It has a ferrite core material and an inductance of 3300uH with a tolerance of 15%. The inductor is designed to operate at a maximum DC current of 0.23A and has a maximum DC resistance of 6.56. It measures 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The inductor is suitable for surface mount applications and has an operating temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 6.56Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |