The MIL8532-44LT is a power inductor from API Delevan with a wirewound technology and molded/unshielded protection style. It features a ferrite core material and a nominal inductance of 3900uH with a tolerance of 15%. The inductor has a maximum DC current rating of 0.2A and a maximum DC resistance of 8.63 ohms. The device is available in a 8532 case size with dimensions of 22.35mm in length, 7.26mm in height, and 8.38mm in depth. The operating temperature range is from -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 3900uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 8.63Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |