This fixed inductor features a wirewound technology with a ferrite core material and a molded/unshielded protection style. It has an inductance of 6800uH with a tolerance of 15% and is tested at a frequency of 1KHz. The maximum DC current is 0.15A and the maximum DC resistance is 15 ohms. The inductor is available in an 8532 case size with dimensions of 22.35mm in length, 7.26mm in height, and 8.38mm in depth. It operates within a temperature range of -55°C to 130°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 15Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |