This is a wirewound power inductor with a molded/unshielded protection style and a ferrite core material. It has an inductance of 18,000 microhenries with a tolerance of 15%. The inductor's maximum DC current is 90 milliamperes and its maximum DC resistance is 40 ohms. It measures 22.35 millimeters in length, 7.26 millimeters in height, and 8.38 millimeters in depth. The inductor operates within a temperature range of -55 to 130 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 18000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.09A |
| Max DC Resistance | 40Ohm |
| Case Size | 8532 |
| Product Length | 22.35mm |
| Height | 7.26mm |
| Product Depth | 8.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |