The MILS1812R-474K is a general purpose inductor from API Delevan with a nominal inductance of 470uH and a DC resistance of 24 ohms. It has a maximum operating temperature of 125 degrees Celsius and a rated current of 0.091 amps. The inductor is shielded and has a self-resonance frequency of 3.3 MHz. It is a surface mount component with a 1812 package type and a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 4.8 |
| Tolerance | 10 |
| Package Width | 3.4 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 24 |
| Rated Current-Max | 0.091 |
| Self Resonance Frequency | 3.3 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |