Inductor RF Unshielded Wirewound 820nH 20% 25MHz 35Q-Factor Iron 155mA 650mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
API Delevan MS21367-17 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.155A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |