The MS21367-21 is a wirewound inductor from API Delevan with a type of RF inductance. It features a core material of iron and a protection style of unshielded. The inductor has a tolerance of 10% and a maximum DC current of 0.102. It measures 2.79mm in product length and depth, with a height of 1.65mm. The inductor operates between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
API Delevan MS21367-21 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.102A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 95MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |