Inductor RF Unshielded Wirewound 3.9uH 10% 7.9MHz 37Q-Factor Iron 75mA 2.8Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
API Delevan MS21367-25 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.075A |
| Max DC Resistance | 2.8Ohm |
| Minimum Quality Factor | 37 |
| Minimum Self Resonant Frequency | 60MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |