Inductor RF Unshielded Wirewound 100nH 30% 50MHz 40Q-Factor Iron 304mA 170mOhm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
API Delevan MS21367-6 technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Iron |
| Inductance | 0.1uH |
| Tolerance | 30% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.304A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 250MHz |
| Lead Style | Radial |
| Product Length | 2.79mm |
| Product Depth | 2.79mm |
| Height | 1.65mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |