The MS21380-19 is a general purpose inductor with a nominal inductance of 33uH and a DC resistance of 0.7Ohm. It has a maximum rated current of 0.85A and a self-resonance frequency of 22.4MHz. The inductor is shielded and has a quality factor of at least 70 at its nominal inductance. It is designed for use as an RF inductor and has a tolerance of 5%. The inductor is available in an axial package with a length of 23.11mm and is suitable for through-hole mounting.
API Delevan MS21380-19 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 23.11 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.85 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 22.4 |
| Quality Factor-Min (at L-nom) | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.