The MS21390-1 is a general purpose axial inductor from API Delevan. It has a nominal inductance of 2.7uH and a minimum quality factor of 55. The inductor is rated for a maximum current of 1.6A and can operate up to 125C. It is available in a through-hole package with an axial terminal placement.
API Delevan MS21390-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 2.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1.6 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 88 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.