The MS21390-13 is a general purpose inductor with a nominal inductance of 27uH and a DC resistance of 2.3 Ohms. It is designed for use in RF applications and has a maximum rated current of 0.36A. The inductor is available in an axial lead package and has a self-resonance frequency of 28.8 MHz. It operates over a temperature range of -55 to 125C.
API Delevan MS21390-13 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.3 |
| Rated Current-Max | 0.36 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 28.8 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.