Inductor RF Molded/Unshielded Wirewound 100uH 5% 2.5MHz 75Q-Factor Iron 220mA 5.78Ohm DCR AXL T/R
API Delevan MS21390-20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 5.78 |
| Rated Current-Max | 0.22 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 8 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 75 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.