The MS21390-26 is a general purpose inductor with a nominal inductance of 300nH and a DC resistance of 8.6mΩ. It is designed for use in RF applications and has a maximum rated current of 0.145A. The inductor is shielded and has a self-resonance frequency of 4.24MHz. It is available in an axial package with a length of 11.35mm and is suitable for use in through-hole mounting. The inductor has a quality factor of at least 65 and can operate over a temperature range of -55°C to 125°C.
API Delevan MS21390-26 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 300 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 8.6 |
| Rated Current-Max | 0.145 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.24 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.