The MS21390-30 is a general purpose inductor with a nominal inductance of 430uH and a DC resistance of 10.4mOhm. It has a maximum rated current of 0.131A and a self resonance frequency of 3.44MHz. The inductor is designed for RF applications and is not shielded. It is available in a through-hole package with a length of 11.35mm and an axial terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.35 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 430 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 10.4 |
| Rated Current-Max | 0.131 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 3.44 |
| Manufacturer Series | MS21390 |
| Quality Factor-Min (at L-nom) | 65 |
| Series | 1945 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | True |